Vishay VS-30CPQ090GPBF technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-247AC |
| Forward Current | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 90V |
| Max Reverse Current | 280uA |
| Max Reverse Leakage Current | 280uA |
| Max Reverse Voltage (DC) | 90V |
| Max Surge Current | 920A |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 920A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-30CPQ090GPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.