Vishay VS-30CPQ140PBF technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-247AC |
| Max Reverse Voltage (DC) | 140V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-30CPQ140PBF to view detailed technical specifications.
No datasheet is available for this part.