
The VS-30CTQ035SPBF is a surface mount rectifier with a maximum average rectified current of 30A and a maximum repetitive reverse voltage of 35V. It features a TO-263-3 package and operates over a temperature range of -55°C to 175°C. The device has a natural thermal resistance of 0.5°C/W and is RoHS compliant.
Vishay VS-30CTQ035SPBF technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-263-3 |
| Contact Plating | Tin |
| Forward Current | 30A |
| Max Forward Surge Current (Ifsm) | 1.06kA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 35V |
| Max Reverse Current | 2mA |
| Max Reverse Voltage (DC) | 35V |
| Mount | Surface Mount |
| Natural Thermal Resistance | 0.5°C/W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 1.06kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-30CTQ035SPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
