Vishay VS-30CTQ060SPBF technical specifications.
| Average Rectified Current | 15A |
| Package/Case | D2PAK |
| Forward Current | 30A |
| Height | 4.83mm |
| Length | 10.67mm |
| Max Forward Surge Current (Ifsm) | 1kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 800uA |
| Max Reverse Voltage (DC) | 60V |
| Mount | Surface Mount, Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 1kA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.048678oz |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-30CTQ060SPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
