Vishay VS-30CTQ080-1PBF technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-262 |
| Forward Current | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Current | 550uA |
| Max Reverse Leakage Current | 2mA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 850A |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 850A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-30CTQ080-1PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
