The VS-30EPF06PBF is a general purpose rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 600V and a maximum forward current of 30A. The device is packaged in a TO-247-2 case and is mounted through a hole. It is compliant with RoHS regulations and has a reverse recovery time of 160ns.
Vishay VS-30EPF06PBF technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-247-2 |
| Forward Current | 30A |
| Max Forward Surge Current (Ifsm) | 350A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 350A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 350A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 160ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-30EPF06PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.