Vishay VS-30EPF12PBF technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-247-2 |
| Forward Current | 30A |
| Max Forward Surge Current (Ifsm) | 350A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 350A |
| Mount | Through Hole |
| Natural Thermal Resistance | 0.2°C/W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 350A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 160ns |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-30EPF12PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
