Vishay VS-30ETH06FP-F3 technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-220-2 |
| Forward Current | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 50uA |
| Max Reverse Voltage (DC) | 600V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 220A |
| Reverse Recovery Time | 23ns |
| RoHS Compliant | Yes |
| Series | FRED Pt® |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-30ETH06FP-F3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.