Vishay VS-30L30CTPBF technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-220AB |
| Current Rating | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1.5mA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 1.45kA |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-30L30CTPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.