Vishay VS-30TPS16-M3 technical specifications.
| Package/Case | TO-247-3 |
| Hold Current | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 30A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-30TPS16-M3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.