Vishay VS-30TPS16PBF technical specifications.
| Package/Case | TO-247AC |
| Current Rating | 20A |
| Height | 20.7mm |
| Hold Current | 100mA |
| Length | 15.87mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 30A |
| RoHS Compliant | Yes |
| Weight | 0.211644oz |
| Width | 5.31mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-30TPS16PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
