The VS-30WQ04FNPBF is a general purpose rectifier diode with a maximum reverse voltage of 40V and a maximum forward current of 3.5A. It is packaged in a TO-252-3 surface mount package and has a maximum operating temperature range of -40°C to 150°C. The diode is lead free and RoHS compliant, with a natural thermal resistance of 4.7°C/W.
Vishay VS-30WQ04FNPBF technical specifications.
| Average Rectified Current | 3.5A |
| Package/Case | TO-252-3 |
| Contact Plating | Tin |
| Forward Current | 3.5A |
| Height | 2.39mm |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Forward Surge Current (Ifsm) | 500A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 2mA |
| Max Reverse Leakage Current | 2mA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 500A |
| Mount | Surface Mount |
| Natural Thermal Resistance | 4.7°C/W |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 500A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-30WQ04FNPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
