Vishay VS-30WQ10FNPBF technical specifications.
| Average Rectified Current | 3.5A |
| Package/Case | TO-252-3 |
| Forward Current | 3.5A |
| Height | 0.245inch |
| Length | 0.264inch |
| Max Forward Surge Current (Ifsm) | 440A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 440A |
| Mount | Surface Mount, Through Hole |
| Natural Thermal Resistance | 4.7°C/W |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 0.094inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-30WQ10FNPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.