
The VS-31DQ10 is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum forward surge current of 210A and a maximum reverse voltage of 100V. The diode is packaged in a through hole configuration with a package type of O-PALF-W2. It is not RoHS compliant and its radiation hardening status is unknown.
Vishay VS-31DQ10 technical specifications.
| Average Rectified Current | 3.3A |
| Package/Case | C |
| Forward Current | 3.3A |
| Height | 5.8mm |
| Length | 10mm |
| Max Forward Surge Current (Ifsm) | 210A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 1mA |
| Max Reverse Voltage (DC) | 100V |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 210A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Width | 5.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay VS-31DQ10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
