Vishay VS-32CTQ030STRLPBF technical specifications.
| Average Rectified Current | 15A |
| Package/Case | D2PAK |
| Contact Plating | Tin |
| Forward Current | 30A |
| Height | 15.25mm |
| Length | 10.51mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 1.75mA |
| Max Reverse Leakage Current | 1.75mA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 900A |
| Mount | Surface Mount, Through Hole |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 900A |
| RoHS Compliant | Yes |
| Width | 4.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-32CTQ030STRLPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
