
Single-phase bridge rectifier with 35A average rectified current and 600V repetitive peak reverse voltage. Features a 5-pin D-63 package for through-hole mounting, offering 2.7kV isolation voltage. Operates across a wide temperature range from -55°C to 150°C, with a maximum forward surge current capability of 500A. Dimensions are 28.5mm length, 28.5mm width, and 10mm height.
Vishay VS-36MT60 technical specifications.
| Average Rectified Current | 35A |
| Package/Case | D |
| Forward Current | 35A |
| Height | 10mm |
| Isolation Voltage | 2.7kV |
| Length | 28.5mm |
| Max Forward Surge Current (Ifsm) | 500A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 200uA |
| Max Surge Current | 500A |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 500A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.705479oz |
| Width | 28.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-36MT60 to view detailed technical specifications.
No datasheet is available for this part.
