Vishay VS-3EMH06-M3/5AT technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DO-214AC |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 3uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 25ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Series | FRED Pt® |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-3EMH06-M3/5AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.