
Vishay VS-400U80D technical specifications.
| Average Rectified Current | 400A |
| Package/Case | DO-205AB |
| Forward Current | 400A |
| Max Forward Surge Current (Ifsm) | 8.25kA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 15mA |
| Max Reverse Voltage (DC) | 800V |
| Max Surge Current | 8.64kA |
| Mount | Stud |
| Package Quantity | 12 |
| Packaging | Bulk |
| Reverse Voltage | 800V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-400U80D to view detailed technical specifications.
No datasheet is available for this part.
