
Schottky rectifier, common cathode configuration, designed for high-power applications. Features a 100V maximum repetitive reverse voltage and a 200A average rectified current. With a 400A forward current and a peak non-repetitive surge current of 255kA, this device offers robust performance. Operating across a wide temperature range from -55°C to 175°C, it is housed in a TO-244 package for chassis mounting.
Vishay VS-403CNQ100PBF technical specifications.
| Average Rectified Current | 200A |
| Package/Case | TO-244 |
| Forward Current | 400A |
| Height | 17.5mm |
| Length | 93mm |
| Max Forward Surge Current (Ifsm) | 255kA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 6mA |
| Max Reverse Leakage Current | 6mA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 255kA |
| Mount | Chassis Mount, Screw, Panel |
| Package Quantity | 10 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 255kA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-403CNQ100PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
