
The VS-40CPQ050PBF is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum forward current of 20A and a maximum reverse voltage of 50V. The diode is packaged in a TO-247AC package and is mounted through a hole. It is RoHS compliant and has a maximum reverse leakage current of 1.7mA.
Vishay VS-40CPQ050PBF technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-247AC |
| Forward Current | 20A |
| Max Forward Surge Current (Ifsm) | 3.5kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Leakage Current | 1.7mA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 3.2kA |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-40CPQ050PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.