The VS-40CPQ080GPBF is a general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum forward current of 40A and a maximum reverse voltage of 80V. The diode is packaged in a TO-247AC package and is mounted through a hole. It is RoHS compliant and not radiation hardened.
Vishay VS-40CPQ080GPBF technical specifications.
| Average Rectified Current | 40A |
| Package/Case | TO-247AC |
| Forward Current | 40A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Current | 270uA |
| Max Reverse Leakage Current | 270uA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 2.95kA |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 2.95kA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-40CPQ080GPBF to view detailed technical specifications.
No datasheet is available for this part.