The VS-40CTQ045S is a surface mount general purpose rectifier from Vishay with a maximum forward current of 40A. It operates within a temperature range of -55°C to 150°C and has a maximum repetitive reverse voltage of 45V. The device is packaged in bulk and features a maximum reverse current of 3mA. It can withstand a peak non-repetitive surge current of 1.24kA.
Vishay VS-40CTQ045S technical specifications.
| Forward Current | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 3mA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 1.24kA |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay VS-40CTQ045S to view detailed technical specifications.
No datasheet is available for this part.