
The VS-40HFR120 is a general purpose rectifier diode with an average rectified current of 40A and a maximum reverse voltage of 1.2kV. It is packaged in a DO-5 case and is suitable for stud or chassis mounting. The diode has a maximum operating temperature of 190°C and a minimum operating temperature of -65°C. It is RoHS compliant and available in a bulk packaging quantity of 100.
Vishay VS-40HFR120 technical specifications.
| Average Rectified Current | 40A |
| Package/Case | DO-5 |
| Forward Current | 40A |
| Height | 22.9mm |
| Length | 20.08mm |
| Max Forward Surge Current (Ifsm) | 595A |
| Max Operating Temperature | 190°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 9mA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 595A |
| Mount | Stud, Chassis |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 595A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| Width | 17.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-40HFR120 to view detailed technical specifications.
No datasheet is available for this part.
