
The VS-40L15CTSPBF is a surface mount general purpose rectifier from Vishay, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum forward surge current of 700A and a maximum reverse voltage of 15V. The device is packaged in a TO-263-3 package and is RoHS compliant.
Vishay VS-40L15CTSPBF technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-263-3 |
| Contact Plating | Tin, Matte |
| Forward Current | 40A |
| Max Forward Surge Current (Ifsm) | 700A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 15V |
| Max Reverse Current | 10mA |
| Max Reverse Leakage Current | 10mA |
| Max Reverse Voltage (DC) | 15V |
| Max Surge Current | 700A |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 700A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-40L15CTSPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
