Vishay VS-40L40CWPBF technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-247AC |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1.5mA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 1.24kA |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-40L40CWPBF to view detailed technical specifications.
No datasheet is available for this part.