Vishay VS-40MT120UHAPBF technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 5.35V |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Collector-emitter Voltage-Max | 4.91V |
| Height | 16mm |
| Input | Standard |
| Input Capacitance | 8.28nF |
| Length | 63.5mm |
| Max Collector Current | 80A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 463W |
| Mount | Chassis Mount, Screw |
| NTC Thermistor | No |
| Package Quantity | 105 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-40MT120UHAPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
