Vishay VS-43CTQ100-011PBF technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-220-3 |
| Forward Current | 40A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 1mA |
| Max Reverse Voltage (DC) | 100V |
| Mount | Through Hole |
| Package Quantity | 900 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 850A |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-43CTQ100-011PBF to view detailed technical specifications.
No datasheet is available for this part.