
The VS-45L10 is a general purpose rectifier diode with a maximum operating temperature of 200°C and a minimum operating temperature of -40°C. It can handle a maximum forward surge current of 3.57kA and a maximum reverse voltage of 100V. The diode is available in bulk packaging with 25 units per package. It is RoHS compliant and suitable for stud mount applications.
Vishay VS-45L10 technical specifications.
| Average Rectified Current | 150A |
| Forward Current | 150A |
| Max Forward Surge Current (Ifsm) | 3.57kA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 35mA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 3.74kA |
| Mount | Stud |
| Package Quantity | 25 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 3.74kA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-45L10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
