
The VS-47CTQ020PBF is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 20V and a maximum reverse current of 3mA. The diode is packaged in a TO-220AB package and is available in a rail/tube packaging option. It is RoHS compliant and not radiation hardened.
Vishay VS-47CTQ020PBF technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-220AB |
| Forward Current | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 3mA |
| Max Reverse Leakage Current | 3mA |
| Max Reverse Voltage (DC) | 20V |
| Max Surge Current | 1kA |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 1kA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-47CTQ020PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
