
General purpose rectifier with 4A average rectified current and 600V maximum reverse voltage. Features a 22ns reverse recovery time and 90A maximum surge current. Operates from -55°C to 175°C, housed in a DO-214AB surface mount package. RoHS compliant and supplied on tape and reel.
Vishay VS-4ECH06-M3/9AT technical specifications.
| Average Rectified Current | 4A |
| Package/Case | DO-214AB |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 3uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 90A |
| Mount | Surface Mount |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 22ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Series | FRED Pt® |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-4ECH06-M3/9AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.