Vishay VS-50PFR140 technical specifications.
| Package/Case | DO-5 |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 18.9 |
| Package Width (mm) | 17.25(Max) |
| Package Height (mm) | 22.85(Max) |
| Mounting | Stud |
| Cage Code | 18612 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Vishay VS-50PFR140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.