The VS-50RIA120S90 is a silicon controlled rectifier from Vishay with a maximum repetitive reverse voltage of 1.2kV and a hold current of 200mA. It is packaged in a TO-65-3 case and is designed for stud, chassis mount. The device is RoHS compliant and operates over a temperature range of -40°C to 125°C.
Vishay VS-50RIA120S90 technical specifications.
| Package/Case | TO-65-3 |
| Hold Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Mount | Stud, Chassis |
| Package Quantity | 100 |
| Packaging | Bulk |
| RMS Current (Irms) | 80A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-50RIA120S90 to view detailed technical specifications.
No datasheet is available for this part.