Vishay VS-50RIA160MS90 technical specifications.
| Package/Case | TO-65-3 |
| Contact Plating | Tin |
| Hold Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Mount | Stud, Chassis |
| Packaging | Bulk |
| RMS Current (Irms) | 80A |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-50RIA160MS90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.