Vishay VS-50RIA80 technical specifications.
| Package/Case | TO-65 |
| Current Rating | 50A |
| Height | 42.5mm |
| Hold Current | 200mA |
| Length | 19.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Stud, Chassis |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 80A |
| RoHS Compliant | Yes |
| Weight | 1oz |
| Width | 17.35mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-50RIA80 to view detailed technical specifications.
No datasheet is available for this part.