Vishay VS-50SQ060G technical specifications.
| Average Rectified Current | 5A |
| Package/Case | DO-204AR |
| Forward Current | 5A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 150uA |
| Max Reverse Leakage Current | 150uA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 1.9kA |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 1.9kA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay VS-50SQ060G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.