Vishay VS-50SQ080GTR technical specifications.
| Average Rectified Current | 5A |
| Package/Case | DO-204AR |
| Forward Current | 5A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Current | 150uA |
| Max Reverse Voltage (DC) | 80V |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1.9kA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay VS-50SQ080GTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.