Vishay VS-50WQ03FN-M3 technical specifications.
| Average Rectified Current | 5.5A |
| Package/Case | TO-252-3 |
| Forward Current | 5.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 3mA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 320A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-50WQ03FN-M3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.