Vishay VS-50WQ06FNHM3 technical specifications.
| Average Rectified Current | 5.5A |
| Package/Case | TO-252-3 |
| Max Reverse Voltage (DC) | 60V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-50WQ06FNHM3 to view detailed technical specifications.
No datasheet is available for this part.