Surface mount rectifier diode with a 60V maximum repetitive reverse voltage (Vrrm) and 60V maximum DC reverse voltage. Features a 5.5A average rectified current and 5.5A forward current, with a peak non-repetitive surge current capability of 320A. Operates across a temperature range of -40°C to 150°C. Packaged in a TO-252-3 (DPAK-3) package, this diode is halogen-free and RoHS compliant.
Vishay VS-50WQ06FNTRL-M3 technical specifications.
| Average Rectified Current | 5.5A |
| Package/Case | TO-252-3 |
| Forward Current | 5.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 3mA |
| Max Reverse Voltage (DC) | 60V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 320A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-50WQ06FNTRL-M3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.