Vishay VS-50WQ10FNTRLHM3 technical specifications.
| Average Rectified Current | 5.5A |
| Package/Case | TO-252-3 |
| Max Reverse Voltage (DC) | 100V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-50WQ10FNTRLHM3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.