Vishay VS-51MT80KPBF technical specifications.
| Average Rectified Current | 55A |
| Package/Case | Module |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 15 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-51MT80KPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.