Vishay VS-52CPQ030PBF technical specifications.
| Average Rectified Current | 25A |
| Package/Case | TO-247AC |
| Forward Current | 50A |
| Height | 20.7mm |
| Length | 15.87mm |
| Max Forward Surge Current (Ifsm) | 2.18kA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 1.9mA |
| Max Reverse Leakage Current | 1.9mA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 2.18kA |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 2.18kA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 5.31mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-52CPQ030PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.