Vishay VS-5EWH06FNHM3 technical specifications.
| Average Rectified Current | 5A |
| Package/Case | TO-252AA |
| Forward Current | 5A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 70A |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 70A |
| Radiation Hardening | No |
| Reverse Recovery Time | 25ns |
| Reverse Voltage (DC) | 600V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, FRED Pt® |
| Weight | 0.056438oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-5EWH06FNHM3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.