Vishay VS-60APF12PBF technical specifications.
| Average Rectified Current | 60A |
| Package/Case | TO-247AC |
| Forward Current | 60A |
| Max Forward Surge Current (Ifsm) | 700A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Voltage (DC) | 1.2kV |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 480ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-60APF12PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.