
The VS-60APU02-N3 is a 60A 200V general purpose rectifier diode from Vishay. It features a TO-247AC package with through hole mounting. The diode has a maximum operating temperature of 175°C and is RoHS compliant. It can handle a maximum forward surge current of 800A and a reverse recovery time of 28ns.
Vishay VS-60APU02-N3 technical specifications.
| Average Rectified Current | 60A |
| Package/Case | TO-247AC |
| Forward Current | 60A |
| Max Forward Surge Current (Ifsm) | 800A |
| Max Operating Temperature | 175°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Voltage (DC) | 200V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 28ns |
| RoHS Compliant | Yes |
| Series | FRED Pt® |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-60APU02-N3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.