
The VS-60APU04PBF is a general purpose rectifier from Vishay with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 400V and a maximum surge current of 600A. The device is packaged in a TO-247AC case and is mounted through a hole. It is RoHS compliant and has a natural thermal resistance of 0.2°C/W.
Vishay VS-60APU04PBF technical specifications.
| Average Rectified Current | 60A |
| Package/Case | TO-247AC |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 50uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 600A |
| Mount | Through Hole |
| Natural Thermal Resistance | 0.2°C/W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 85ns |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-60APU04PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
