Vishay VS-60CPT045 technical specifications.
| Package/Case | TO-247AC |
| Forward Current | 60A |
| Height | 20.7mm |
| Length | 15.87mm |
| Max Forward Surge Current (Ifsm) | 2.5kA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 250uA |
| Max Reverse Leakage Current | 250uA |
| Max Surge Current | 2.5kA |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 2.5kA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Width | 5.31mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-60CPT045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.