Vishay VS-60EPF06PBF technical specifications.
| Average Rectified Current | 60A |
| Package/Case | TO-247-2 |
| Contact Plating | Tin |
| Forward Current | 60A |
| Height | 20.3mm |
| Length | 15.9mm |
| Max Forward Surge Current (Ifsm) | 830A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 830A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 830A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 180ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-60EPF06PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
