
The VS-60EPS08PBF is a general purpose rectifier diode with a maximum operating temperature of 150°C and a maximum reverse voltage of 800V. It can handle an average rectified current of 60A and a maximum surge current of 950A. The diode is packaged in a TO-247-2 case and is mounted through a hole. It is RoHS compliant and available in a package quantity of 25 per rail or tube.
Vishay VS-60EPS08PBF technical specifications.
| Average Rectified Current | 60A |
| Package/Case | TO-247-2 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 800V |
| Max Surge Current | 950A |
| Mount | Through Hole |
| Natural Thermal Resistance | 0.2°C/W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reverse Voltage | 800V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-60EPS08PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.