
High-performance rectifier diode with 60A average rectified current and 60A forward current. Features a 400V maximum repetitive reverse voltage and 400V DC reverse voltage. Operates across a wide temperature range from -55°C to 175°C. Includes a 600A maximum forward surge current capability and a 60ns reverse recovery time. Packaged in a TO-247-2 through-hole mount with RoHS compliance.
Vishay VS-60EPU04PBF technical specifications.
| Average Rectified Current | 60A |
| Package/Case | TO-247-2 |
| Forward Current | 60A |
| Height | 0.815inch |
| Lead Free | Lead Free |
| Length | 0.625inch |
| Max Forward Surge Current (Ifsm) | 600A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 50uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 600A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 600A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 60ns |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| Series | FRED Pt® |
| Width | 0.209inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-60EPU04PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
